The Nichicon USP1A220MDD1TE is a non-polarized aluminum electrolytic capacitor with a capacitance of 22uF and a DC rated voltage of 10V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and has a length of 7mm. It is part of the SP series from Nichicon.
Nichicon USP1A220MDD1TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | SP |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | SP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon USP1A220MDD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.