The Nichicon USP1A470MDD1TP is a 47uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 10V. It is designed for use in through hole applications and has a maximum operating temperature of 85°C. The capacitor is packaged in a radial format and is available in quantities of 2000. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Nichicon USP1A470MDD1TP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 67mA |
| RoHS Compliant | Yes |
| Series | USP |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USP1A470MDD1TP to view detailed technical specifications.
No datasheet is available for this part.