This 100uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is lead free and RoHS compliant, making it suitable for a variety of applications. With a leakage current of 80uA and a ripple current of 125mA, this capacitor is suitable for use in power supply filtering and other applications where high capacitance is required.
Nichicon USP1C101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 80uA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USP1C101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.