The USP1C101MDD1TP is a 100uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a ripple current rating of 125 and a leakage current of 80uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a mounting style of through hole with a radial termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon USP1C101MDD1TP technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 125mA |
| Leakage Current | 80@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon USP1C101MDD1TP to view detailed technical specifications.
No datasheet is available for this part.