Aluminum electrolytic capacitor with 22µF capacitance and 25V DC voltage rating. Features a 20% tolerance, 2.5mm lead pitch, and radial mounting. Operating temperature range is -40°C to 85°C, with a ripple current of 53mA and 2000 hours of life at 85°C. Dimensions are 6.3mm diameter and 7mm height.
Nichicon USP1E220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 27.5uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 53mA |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USP1E220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.