The Nichicon USP1H4R7MDD is a 4.7uF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package with a 6.3mm diameter and 7mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 11.75uA. It is RoHS compliant and available in bulk packaging.
Nichicon USP1H4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 11.75uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USP1H4R7MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.