Aluminum electrolytic capacitor with 220nF capacitance and 50V DC rating. Features a 20% tolerance, 1.5mm lead pitch, and 4mm diameter with a 7mm height. Operates from -40°C to 85°C with a 2000-hour life at rated conditions. Includes 2.3mA ripple current capability and 10µA leakage current. Through-hole mounting with radial termination.
Nichicon USP1HR22MDD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 10uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3mA |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USP1HR22MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.