Nichicon USP1HR47MDD is a 470nF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a 4mm diameter and 7mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a maximum operating life of 2000 hours. It is RoHS compliant and available in bulk packaging with 200 units per package.
Nichicon USP1HR47MDD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 10uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5mA |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USP1HR47MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.