This 100uF aluminum electrolytic capacitor from Nichicon has a 4V DC rated voltage and 20% tolerance. It is available in a radial package with a 5mm diameter and 7mm height, suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.35%. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon USR0G101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.35% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR0G101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.