The Nichicon USR0J331MDD1TP is a 330uF aluminum electrolytic capacitor with a 6.3V DC rated voltage and 20% tolerance. It features a radial termination and is packaged in bulk quantities of 200. The capacitor is designed for use in through-hole applications and has a lead pitch of 3.5mm and a length of 7mm.
Nichicon USR0J331MDD1TP technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 7mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR0J331MDD1TP to view detailed technical specifications.
No datasheet is available for this part.