Aluminum electrolytic capacitor, 220µF capacitance, 10V DC rated voltage, with ±20% tolerance. Features a radial package, 8mm diameter, 7mm height, and 3.5mm lead pitch. Offers 145mA ripple current, 22µA leakage current, and a 2000-hour life at 85°C. Suitable for through-hole PCB mounting.
Nichicon USR1A221MDD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 22uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1A221MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.