Aluminum electrolytic capacitor with 100µF capacitance and 16V DC rating. Features a 20% tolerance, 2.5mm lead pitch, and 6.3mm diameter. Rated for 98mA ripple current and 2000 hours of life at 85°C. Through-hole mounting with radial termination.
Nichicon USR1C101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 16uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 98mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1C101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.