Nichicon USR1C101MDD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1C101MDD1TD to view detailed technical specifications.
No datasheet is available for this part.