Aluminum electrolytic capacitor with 10µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 28mA ripple current, and a 2000-hour life at 85°C. This radial component has a 1.5mm lead pitch, 0.45mm lead diameter, and measures 4mm in diameter by 7mm in height. Designed for through-hole mounting, it offers a leakage current of 3µA and is RoHS compliant.
Nichicon USR1E100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 28mA |
| Ripple Current (AC) | 28mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1E100MDD to view detailed technical specifications.
No datasheet is available for this part.