100µF, 25V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a radial leaded construction with a 3.5mm lead pitch and 0.5mm lead diameter. Operates across a temperature range of -40°C to 85°C, offering a life of 2000 hours. Dissipation factor is 0.14%, with a leakage current of 25µA and ripple current of 115mA. This through-hole mount component is RoHS compliant.
Nichicon USR1E101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 25uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1E101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.