Aluminum electrolytic capacitor with 33µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 58mA ripple current, and 8.25µA leakage current. Radial package with 2mm lead pitch, 5mm diameter, and 7mm height. Operating temperature range from -40°C to 85°C with a 2000-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon USR1E330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 8.25uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1E330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.