Aluminum electrolytic capacitor, 220nF capacitance, 50V voltage rating, 20% tolerance. Features a radial package, 4mm diameter, 7mm height, and 1.5mm lead pitch. Operates within a -40°C to 85°C temperature range, with a 2000-hour life expectancy and 2.3mA ripple current. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon USR1HR22MDD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 0.1% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1HR22MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.