Aluminum electrolytic capacitor, 330nF capacitance, 50V DC rated voltage, 20% tolerance. Features radial construction, 4mm diameter, 7mm height, 1.5mm lead pitch, and 0.45mm lead diameter. Operates from -40°C to 85°C with a 2000-hour life expectancy at 85°C. Offers 3.5mA ripple current and 3uA leakage current. RoHS compliant and supplied in bulk packaging.
Nichicon USR1HR33MDD technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 0.1% |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1HR33MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.