Aluminum electrolytic capacitor, 47µF capacitance, 35V DC rated voltage, 20% tolerance. Features a radial package with 3.5mm lead pitch, 0.5mm lead diameter, and dimensions of 8mm diameter by 7mm height. Offers 85mA ripple current, 16.45µA leakage current, and a dissipation factor of 0.12%. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Nichicon USR1V470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 16.45uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1V470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.