This is an aluminum electrolytic capacitor with a capacitance of 33uF and a working voltage of 6.3VDC. It has a tolerance of 20% and a ripple current rating of 42mA. The capacitor is designed for through hole mounting with a radial termination style. It has a cylindrical can construction and a terminal pitch of 2mm. The operating temperature range is from -55°C to 105°C.
Nichicon UST0J330MDD1CP technical specifications.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 42mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST0J330MDD1CP to view detailed technical specifications.
No datasheet is available for this part.