Standard aluminum electrolytic capacitor with 47µF capacitance and 6.3V voltage rating. Features a 20% tolerance, 50mA ripple current, and 1000-hour life at 105°C. Radial package measures 5mm in diameter and 7mm in height with a 2mm lead pitch. Through-hole mounting and bulk packaging.
Nichicon UST0J470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST0J470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.