The Nichicon UST1A220MDD1TE is a 22uF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. With a tolerance of 20%, this capacitor is suitable for a variety of applications requiring a stable and reliable capacitance value.
Nichicon UST1A220MDD1TE technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.21% |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.079inch |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | UST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1A220MDD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.