Nichicon UST1A221MCH technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 140mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UST1A221MCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.