220µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour lifespan, and 140mA ripple current. Dimensions are 8mm diameter by 7mm height, with a 3.5mm lead pitch and 0.5mm lead diameter. Through-hole mounting, RoHS compliant, and suitable for automotive applications.
Nichicon UST1A221MDD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 22uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | UST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1A221MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.