The Nichicon UST1C100MDD1BA is a 10uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a radial termination style and a through hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It operates over a temperature range of -55°C to 105°C and has a lifetime of 1000 hours.
Nichicon UST1C100MDD1BA technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 29mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1C100MDD1BA to view detailed technical specifications.
No datasheet is available for this part.