The UST1C100MDD1TP is a 10uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a 4mm diameter and a 7mm height. The capacitor is rated for 1000 hours of life and operates between -55°C and 105°C. It is RoHS compliant and available in quantities of 4000 per reel.
Nichicon UST1C100MDD1TP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.059inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | UST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1C100MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.