The Nichicon UST1C101MDD1AE is a 100uF aluminum electrolytic capacitor with a DC rated voltage of 16VDC and a tolerance of 20%. It has a ripple current of 107 and a leakage current of 16uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch. It is designed for through hole mounting and has a size of 8 x 7. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon UST1C101MDD1AE technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 107mA |
| Leakage Current | 16@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1C101MDD1AE to view detailed technical specifications.
No datasheet is available for this part.