Standard aluminum electrolytic capacitor, 22µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with a 2mm lead pitch, 5mm diameter, and 7mm height. Offers a ripple current of 44mA, leakage current of 3.52µA, and a life of 1000 hours at 105°C. Suitable for through-hole mounting and available in bulk packaging.
Nichicon UST1C220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3.52uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1C220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.