Standard aluminum electrolytic capacitor with 47µF capacitance and 16V voltage rating. Features a 20% tolerance, 6.3mm diameter, and 7mm height in a radial package. Designed for through-hole mounting with a 2.5mm lead pitch. Offers a ripple current of 68mA and a lifespan of 1000 hours at 105°C. Operating temperature range is -55°C to 105°C.
Nichicon UST1C470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 7.52uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 68mA |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1C470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.