Aluminum electrolytic capacitor with 10µF capacitance and 25V voltage rating. Features 20% tolerance, 33mA ripple current, and 1000-hour life at 105°C. Radial package with 2mm lead pitch, 5mm diameter, and 7mm height. Through-hole mounting, low leakage current of 3µA, and RoHS compliant.
Nichicon UST1E100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | UST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1E100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.