This 10uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a through hole mounting style with a radial termination and a cylindrical can construction. The capacitor is designed to operate within a temperature range of -55 to 105 degrees Celsius. It has a ripple current rating of 33 and a leakage current of 3 microamps at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Nichicon UST1E100MDD1AE technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 33mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1E100MDD1AE to view detailed technical specifications.
No datasheet is available for this part.