The Nichicon UST1E100MDD1TP is a 10uF radial aluminum electrolytic capacitor with a voltage rating of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 4000 and is packaged in tape and reel. It is RoHS compliant and has a tolerance of 20%. The capacitor has a diameter of 5mm and a height of 7mm, with a seated height of 0.315inch. It has a ripple current of 33mA and is suitable for use in a variety of applications.
Nichicon UST1E100MDD1TP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | UST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1E100MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.