The Nichicon UST1E330MDD1BB is a 33uF aluminum electrolytic capacitor rated for 25VDC with a 20% tolerance. It features a radial termination style and a through-hole mounting configuration. This capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for use in a variety of applications where a high capacitance value is required.
Nichicon UST1E330MDD1BB technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 63mA |
| Leakage Current | 8.25@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1E330MDD1BB to view detailed technical specifications.
No datasheet is available for this part.