The Nichicon UST1E470MDD1BA is a 47uF aluminum electrolytic capacitor with a 25VDC rating and 20% tolerance. It has a maximum operating temperature range of -55 to 105 degrees Celsius and is designed for through hole mounting with a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It is rated for a lifetime of 1000 hours and has a leakage current of 11.75mA at 2 minutes.
Nichicon UST1E470MDD1BA technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 78mA |
| Leakage Current | 11.75@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1E470MDD1BA to view detailed technical specifications.
No datasheet is available for this part.