This 1uF aluminum electrolytic capacitor has a 50VDC working voltage with 20% tolerance. It features a radial termination style and a through hole mounting style. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It operates over a temperature range of -55°C to 105°C.
Nichicon UST1H010MDD1BA technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 10mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1H010MDD1BA to view detailed technical specifications.
No datasheet is available for this part.