The Nichicon UST1H0R1MDD1AE is a 0.1uF aluminum electrolytic capacitor with a DC rated voltage of 50VDC and a tolerance of 20%. It has a ripple current of 1 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is designed for through hole mounting and has a size of 4x7mm. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon UST1H0R1MDD1AE technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1H0R1MDD1AE to view detailed technical specifications.
No datasheet is available for this part.