This is a 10uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a ripple current of 44 and a leakage current of 5uA after 2 minutes. The capacitor is designed for through hole mounting and has a radial termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon UST1H100MDD1BA technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 44mA |
| Leakage Current | 5@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1H100MDD1BA to view detailed technical specifications.
No datasheet is available for this part.