The UST1H220MDD1BB is a 22uF aluminum electrolytic capacitor with a 50VDC working voltage and 20% tolerance. It features a radial termination style and is designed for through-hole mounting. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It operates over a temperature range of -55°C to 105°C and has a lifetime of 1000 hours. The UST1H220MDD1BB is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Nichicon UST1H220MDD1BB technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 65mA |
| Leakage Current | 11@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1H220MDD1BB to view detailed technical specifications.
No datasheet is available for this part.