This is a 4.7uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a maximum operating temperature range of -55 to 105 degrees Celsius and is designed for through hole mounting with a radial termination style. The capacitor has a lifetime of 1000 hours and a ripple current rating of 29. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Nichicon UST1H4R7MDD1BB technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 29mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1H4R7MDD1BB to view detailed technical specifications.
No datasheet is available for this part.