Aluminum electrolytic capacitor with 220nF capacitance and 50V DC rated voltage. Features 20% tolerance, 1.5mm lead pitch, and 4x7mm radial dimensions. Rated for 1000 hours at 105°C, with a leakage current of 3uA and ripple current of 2.3mA. Through-hole mounting, RoHS compliant, and suitable for general purpose applications.
Nichicon UST1HR22MDD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3mA |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1HR22MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.