Aluminum electrolytic capacitor, 0.47µF capacitance, 50V voltage rating, and 20% tolerance. Features a 4mm diameter, 7mm height, and 1.5mm lead pitch for radial mounting. Operates from -55°C to 105°C with a 1000-hour life expectancy and 5mA ripple current. Includes 3µA leakage current and 0.12% dissipation factor.
Nichicon UST1HR47MDD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5mA |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1HR47MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.