The Nichicon UST1HR47MDD1AE is a 50VDC aluminum electrolytic capacitor with a capacitance of 0.47uF and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Nichicon UST1HR47MDD1AE technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1HR47MDD1AE to view detailed technical specifications.
No datasheet is available for this part.