Nichicon UST1V330MDD1BB is a 33uF aluminum electrolytic capacitor with a rated voltage of 35VDC and 20% tolerance. It has a ripple current of 72 and a leakage current of 11.55uA at 2 minutes. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates between -55°C and 105°C and has a lifetime of 1000 hours.
Nichicon UST1V330MDD1BB technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 72mA |
| Leakage Current | 11.55@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1V330MDD1BB to view detailed technical specifications.
No datasheet is available for this part.