Aluminum electrolytic capacitor with 4.7µF capacitance and 35V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour lifespan. Radial package with 4mm diameter, 7mm height, and 1.5mm lead pitch. Includes 24mA ripple current capability and 3µA leakage current. RoHS compliant for through-hole mounting.
Nichicon UST1V4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.13% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 24mA |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1V4R7MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.