The Nichicon UST1V4R7MDD1BB is a 4.7uF aluminum electrolytic capacitor rated for 35VDC with a 20% tolerance. It features a radial termination style and is designed for through hole mounting. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -55°C to 105°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Nichicon UST1V4R7MDD1BB technical specifications.
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 24mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UST1V4R7MDD1BB to view detailed technical specifications.
No datasheet is available for this part.