The Nichicon USV1A101MFD1TD is a radial aluminum electrolytic capacitor with a capacitance of 100uF and a voltage rating of 10V. It has a tolerance of 20% and is suitable for use in applications where a high level of reliability is required. The capacitor is packaged in a radial format with a diameter of 8mm and a height of 7mm, making it suitable for use in through-hole mounting applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and is packaged in tape and reel format for easy handling and installation.
Nichicon USV1A101MFD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USV |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USV1A101MFD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.