Aluminum electrolytic capacitor with 10µF capacitance and 25V voltage rating. Features a 20% tolerance, 33mA ripple current, and 3µA leakage current. Radial package measures 5mm in diameter and 7mm in height, with a 2mm lead pitch. Designed for through-hole mounting, it operates from -40°C to 105°C with a 5000-hour life expectancy.
Nichicon USV1E100MFD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.15% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USV1E100MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.