22µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7mm height, and 2.5mm lead pitch for through-hole mounting. Offers a ripple current of 51mA, leakage current of 5.5µA, and a dissipation factor of 0.15%. Operates from -40°C to 105°C with a 5000-hour life rating. Lead-free and RoHS compliant.
Nichicon USV1E220MFD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 5.5uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 51mA |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USV1E220MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.