Aluminum electrolytic capacitor with 33µF capacitance and 25V DC voltage rating. Features 20% tolerance, 6.3mm diameter, 7mm height, and 2.5mm lead pitch in a radial package. Operates from -40°C to 105°C with a ripple current of 63mA and a life expectancy of 5000 hours. RoHS compliant and suitable for through-hole mounting.
Nichicon USV1E330MFD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 8.25uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 63mA |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USV1E330MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.