Aluminum electrolytic capacitor with 1µF capacitance and 50V DC voltage rating. Features 20% tolerance, 10mA ripple current, and 3µA leakage current. Radial package with 1.5mm lead pitch, 4mm diameter, and 7mm height. Operates from -40°C to 105°C with a 5000-hour lifespan. Through-hole mounting, RoHS compliant.
Nichicon USV1H010MFD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USV1H010MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.